
UCD3138128APFC | |
|---|---|
DigiKey Part Number | 296-44755-5-ND |
Manufacturer | |
Manufacturer Product Number | UCD3138128APFC |
Description | IC DGTL PWR CTRLR 80TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3138128APFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | 2.1V | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 69 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 € | 25,44 € |
| 10 | 20,55200 € | 205,52 € |
| 96 | 18,02313 € | 1.730,22 € |
| Unit Price without VAT: | 25,44000 € |
|---|---|
| Unit Price with VAT: | 30,78240 € |

