
UCC5686PMG4 | |
|---|---|
DigiKey Part Number | UCC5686PMG4-ND |
Manufacturer | |
Manufacturer Product Number | UCC5686PMG4 |
Description | IC SCSI 27-LINE TERM 64-LQFP |
Customer Reference | |
Detailed Description | SCSI, LVD Terminator 27 Terminations 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | UCC5686PMG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | SCSI, LVD | |
Number of Terminations | 27 | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |

