
UCC5631AMWP | |
|---|---|
DigiKey Part Number | 296-6752-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC5631AMWP |
Description | IC SCSI 9-LINE TERM 36-SSOP |
Customer Reference | |
Detailed Description | SCSI, LVD, SE Terminator 9 Terminations 36-SSOP |
EDA/CAD Models | UCC5631AMWP Models |
Category | Voltage - Supply 2.7V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Type SCSI, LVD, SE | Supplier Device Package 36-SSOP |
Number of Terminations 9 | Base Product Number |

