MFR Recommended

UCC39421PWG4 | |
|---|---|
DigiKey Part Number | UCC39421PWG4-ND |
Manufacturer | |
Manufacturer Product Number | UCC39421PWG4 |
Description | IC REG CTRLR MULT TOP 16TSSOP |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC39421PWG4 Models |
Category | Frequency - Switching 150kHz ~ 1.2MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 88% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Discontinued at DigiKey | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Low Battery, Reset |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 1.8V ~ 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC39421PW | Rochester Electronics, LLC | 14.904 | 2156-UCC39421PW-ND | 6,60385 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 5,01511 € | 451,36 € |
| Unit Price without VAT: | 5,01511 € |
|---|---|
| Unit Price with VAT: | 6,06828 € |


