UCC383T-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.394
Unit Price: 1,86000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21.713
Unit Price: 6,44225 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UCC383T-3

DigiKey Part Number
296-8156-5-ND
Manufacturer
Manufacturer Product Number
UCC383T-3
Description
IC REG LINEAR 3.3V 3A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
UCC383T-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
9V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 3A
Current - Output
Current - Quiescent (Iq)
650 µA
PSRR
-
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.518 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10.518In Stock
Ships from Rochester Electronics, LLC