MFR Recommended

UCC3818APWR | |
|---|---|
DigiKey Part Number | UCC3818APWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC3818APWR |
Description | IC PFC CTRLR AVER 220KHZ 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 6kHz ~ 220kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3818APWR Models |
Category | Voltage - Supply 12V ~ 17V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Mode Average Current | Supplier Device Package 16-TSSOP |
Frequency - Switching 6kHz ~ 220kHz | Base Product Number |
Current - Startup 150 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28180DR | Texas Instruments | 2.817 | 296-44502-1-ND | 1,23000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,74203 € | 5.484,06 € |
| Unit Price without VAT: | 2,74203 € |
|---|---|
| Unit Price with VAT: | 3,31786 € |


