UCC3818APW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.230
Unit Price: 1,32000 €
Datasheet
PFC IC Average Current 6kHz ~ 220kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3818APW

DigiKey Part Number
296-16722-ND
Manufacturer
Manufacturer Product Number
UCC3818APW
Description
IC PFC CTRLR AVER 220KHZ 16TSSOP
Customer Reference
Detailed Description
PFC IC Average Current 6kHz ~ 220kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC3818APW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Average Current
Frequency - Switching
6kHz ~ 220kHz
Current - Startup
150 µA
Voltage - Supply
12V ~ 17V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.934 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12.934In Stock
Ships from Rochester Electronics, LLC