MFR Recommended

UCC3813PW-4 | |
|---|---|
DigiKey Part Number | 296-11508-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3813PW-4 |
Description | IC OFFLINE SW MULT TOP 8TSSOP |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3813PW-4 Models |
Category | Duty Cycle 49% |
Manufacturer Texas Instruments | Frequency - Switching 1MHz |
Packaging Tube | Control Features Frequency Control |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Output Isolation Non-Isolated | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-TSSOP |
Topology Boost, Buck, Flyback, Forward | Mounting Type Surface Mount |
Voltage - Start Up 12.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.3V ~ 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC2813PWTR-4 | Texas Instruments | 17.500 | UCC2813PWTR-4-ND | 1,43635 € | MFR Recommended |


