MFR Recommended

UCC3813N-2 | |
|---|---|
DigiKey Part Number | 296-11500-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3813N-2 |
Description | IC OFFLINE SWITCH MULT TOP 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3813N-2 Models |
Category | Duty Cycle 99% |
Manufacturer Texas Instruments | Frequency - Switching 1MHz |
Packaging Tube | Control Features Frequency Control |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Output Isolation Non-Isolated | Package / Case 8-DIP (0.300", 7.62mm) |
Internal Switch(s) Yes | Supplier Device Package 8-PDIP |
Topology Boost, Buck, Flyback, Forward | Mounting Type Through Hole |
Voltage - Start Up 12.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.3V ~ 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC3813D-2 | Rochester Electronics, LLC | 1.207 | 2156-UCC3813D-2-ND | 1,65727 € | MFR Recommended |
| UC2845BN | STMicroelectronics | 2.166 | 497-UC2845BN-ND | 1,02000 € | Similar |



