Similar

UCC3580N-2 | |
|---|---|
DigiKey Part Number | 296-11441-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3580N-2 |
Description | IC OFFLINE SWITCH MULT TOP 16DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3580N-2 Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 15V |
Manufacturer Texas Instruments | Duty Cycle 66% |
Packaging Tube | Control Features Soft Start |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 16-DIP (0.300", 7.62mm) |
Internal Switch(s) No | Supplier Device Package 16-PDIP |
Topology Flyback, Forward | Mounting Type Through Hole |
Voltage - Start Up 15 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC2897APW | Texas Instruments | 999 | 296-27163-5-ND | 2,70000 € | Similar |


