
UCC2915DPTR | |
|---|---|
DigiKey Part Number | UCC2915DPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2915DPTR |
Description | IC HOT SWAP CTRLR GP 16SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2915DPTR Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout |
Manufacturer Texas Instruments | Voltage - Supply 7V ~ 15V |
Packaging Tape & Reel (TR) | Current - Output (Max) 4A |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Hot Swap Controller | Current - Supply 1 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications General Purpose | Supplier Device Package 16-SOIC |
Features Thermal Limit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC2915DP | Texas Instruments | 32 | 296-2329-5-ND | 11,85000 € | Similar |


