
UCC2893PWR | |
|---|---|
DigiKey Part Number | 296-50460-2-ND - Tape & Reel (TR) 296-50460-1-ND - Cut Tape (CT) 296-50460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2893PWR |
Description | IC REG CTRLR MULT TOP 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2893PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 16V | |
Frequency - Switching | 250kHz | |
Duty Cycle (Max) | 70% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,44700 € | 24,47 € |
| 25 | 2,24720 € | 56,18 € |
| 100 | 2,02840 € | 202,84 € |
| 250 | 1,92404 € | 481,01 € |
| 500 | 1,86108 € | 930,54 € |
| 1.000 | 1,80929 € | 1.809,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,76667 € | 3.533,34 € |
| 4.000 | 1,73158 € | 6.926,32 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,92040 € |





