
ADS1220EVM | |
|---|---|
DigiKey Part Number | 296-36517-ND |
Manufacturer | |
Manufacturer Product Number | ADS1220EVM |
Description | MODULE EVALUATION FOR ADS1220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS1220 - 24 Bit 2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 2k |
Manufacturer Texas Instruments | Data Interface SPI |
Packaging Box | Input Range ±VREF |
Part Status Active | Utilized IC / Part ADS1220 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,59000 € | 265,59 € |
| Unit Price without VAT: | 265,59000 € |
|---|---|
| Unit Price with VAT: | 321,36390 € |






