Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28251PWR

DigiKey Part Number
296-41053-2-ND - Tape & Reel (TR)
296-41053-1-ND - Cut Tape (CT)
296-41053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28251PWR
Description
IC REG CTRLR MULT TOP 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC28251PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.7V ~ 17V
Manufacturer
Texas Instruments
Frequency - Switching
42kHz ~ 945kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
PWM Signal
Control Features
Current Limit, Enable, Frequency Control, Ramp, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Full-Bridge, Half-Bridge, Push-Pull
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Outputs
2
Supplier Device Package
20-TSSOP
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,91000 €3,91 €
102,96800 €29,68 €
252,73200 €68,30 €
1002,47300 €247,30 €
2502,34940 €587,35 €
5002,34842 €1.174,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,16318 €4.326,36 €
4.0002,12166 €8.486,64 €
Manufacturers Standard Package
Unit Price without VAT:3,91000 €
Unit Price with VAT:4,73110 €