
UCC2807D-2 | |
|---|---|
DigiKey Part Number | 296-2533-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2807D-2 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2807D-2 Models |
Category | Frequency - Switching 1MHz |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Boost, Flyback, Forward | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 8.3V ~ 13.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,96300 € | 49,63 € |
| 75 | 4,26573 € | 319,93 € |
| 150 | 4,10347 € | 615,52 € |
| 300 | 3,96990 € | 1.190,97 € |
| 525 | 3,87954 € | 2.036,76 € |
| 1.050 | 3,78562 € | 3.974,90 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,78030 € |

