
UCC28061EVM | |
|---|---|
DigiKey Part Number | 296-UCC28061EVM-ND |
Manufacturer | |
Manufacturer Product Number | UCC28061EVM |
Description | EVAL BOARD FOR UCC28061 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC28061 Natural Interleaving™ Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | No | |
Utilized IC / Part | UCC28061 | |
Primary Attributes | 300W, 390V, 770mA Output, 85~265VAC Input | |
Secondary Attributes | Transition Mode | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,18000 € | 105,18 € |
| Unit Price without VAT: | 105,18000 € |
|---|---|
| Unit Price with VAT: | 127,26780 € |

