
TPS6286A06DVBMR | |
|---|---|
DigiKey Part Number | 296-TPS6286A06DVBMRTR-ND - Tape & Reel (TR) 296-TPS6286A06DVBMRCT-ND - Cut Tape (CT) 296-TPS6286A06DVBMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6286A06DVBMR |
Description | 2.4V TO 5.5V INPUT, 6A HIGH EFFI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 13-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS6286A06DVBMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-VQFN-HR (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60900 € | 16,09 € |
| 25 | 1,47040 € | 36,76 € |
| 100 | 1,31780 € | 131,78 € |
| 250 | 1,24504 € | 311,26 € |
| 500 | 1,20122 € | 600,61 € |
| 1.000 | 1,16513 € | 1.165,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,12057 € | 3.361,71 € |
| 6.000 | 1,09876 € | 6.592,56 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,61360 € |

