Image for DF9B-25P-1V(68) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF9B-25P-1V(68)

DigiKey Part Number
DF9B-25P-1V(68)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF9B-25P-1V(68)
Description
CONN HDR 25POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF9B-25P-1V(68) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
25
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Mated Stacking Heights
4.3mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,13202 €1.132,02 €
Manufacturers Standard Package
Unit Price without VAT:1,13202 €
Unit Price with VAT:1,36974 €