
XTR108EVM-USB | |
|---|---|
DigiKey Part Number | 296-XTR108EVM-USB-ND |
Manufacturer | |
Manufacturer Product Number | XTR108EVM-USB |
Description | EVAL BOARD FOR XTR108 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XTR108 - 4 ~ 20mA Transmitter Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function 4 ~ 20mA Transmitter |
Manufacturer Texas Instruments | Utilized IC / Part XTR108 |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Base Product Number |
Type Interface |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,51000 € | 377,51 € |
| Unit Price without VAT: | 377,51000 € |
|---|---|
| Unit Price with VAT: | 456,78710 € |

