
UCC27511DBVT | |
|---|---|
DigiKey Part Number | 296-30369-2-ND - Tape & Reel (TR) 296-30369-1-ND - Cut Tape (CT) 296-30369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27511DBVT |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27511DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.4V | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,71640 € | 17,91 € |
| 100 | 0,63370 € | 63,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,59436 € | 148,59 € |
| 500 | 0,57060 € | 285,30 € |
| 750 | 0,55872 € | 419,04 € |
| 1.250 | 0,54556 € | 681,95 € |
| 1.750 | 0,53786 € | 941,25 € |
| 2.500 | 0,53046 € | 1.326,15 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

