Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


LM22676QTJ-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LM22676QTJ-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LM22676QTJ-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LM22676QTJ-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22676QTJ-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22676QTJ-ADJ/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package TO-263-7 Thin |
Voltage - Input (Max) 42V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM22670QTJ-ADJ/NOPB | Texas Instruments | 0 | LM22670QTJ-ADJ/NOPB-ND | 3,49985 € | Parametric Equivalent |
| LM22670QTJE-ADJ/NOPB | Texas Instruments | 237 | 296-LM22670QTJE-ADJ/NOPBCT-ND | 6,41000 € | Parametric Equivalent |
| LM22670TJ-ADJ/NOPB | Texas Instruments | 615 | 296-35254-1-ND | 4,79000 € | Parametric Equivalent |
| LM22670TJE-ADJ/NOPB | Texas Instruments | 2.988 | LM22670TJE-ADJ/NOPBCT-ND | 5,65000 € | Parametric Equivalent |
| LM22673QTJ-ADJ/NOPB | Texas Instruments | 0 | 296-51231-2-ND | 3,27866 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,09411 € | 3.094,11 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,16670 € |


