Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27211DRMR

DigiKey Part Number
296-UCC27211DRMRTR-ND - Tape & Reel (TR)
296-UCC27211DRMRCT-ND - Cut Tape (CT)
296-UCC27211DRMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27211DRMR
Description
IC GATE DRVR HALF-BRIDGE 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
UCC27211DRMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 17V
Logic Voltage - VIL, VIH
1.3V, 2.7V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
120 V
Rise / Fall Time (Typ)
7.2ns, 5.5ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-VSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.096
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,41600 €14,16 €
251,29160 €32,29 €
1001,15510 €115,51 €
2501,08996 €272,49 €
5001,05072 €525,36 €
1.0001,01843 €1.018,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,00788 €3.023,64 €
6.0000,98777 €5.926,62 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,31110 €