
DAC70504RTET | |
|---|---|
DigiKey Part Number | 296-47940-2-ND - Tape & Reel (TR) 296-47940-1-ND - Cut Tape (CT) 296-47940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC70504RTET |
Description | IC DAC 14BIT V-OUT 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 4 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC70504RTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 4 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,39000 € | 15,39 € |
| 10 | 12,23500 € | 122,35 € |
| 25 | 11,44800 € | 286,20 € |
| 100 | 10,58280 € | 1.058,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,47548 € | 2.618,87 € |
| 500 | 10,21950 € | 5.109,75 € |
| 750 | 10,09132 € | 7.568,49 € |
| Unit Price without VAT: | 15,39000 € |
|---|---|
| Unit Price with VAT: | 18,62190 € |


