
UC3906DWTR | |
|---|---|
DigiKey Part Number | 296-UC3906DWTR-ND - Tape & Reel (TR) 296-UC3906DWCT-ND - Cut Tape (CT) 296-UC3906DWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3906DWTR |
Description | IC BATT CHG LEAD ACID 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3906DWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lead Acid | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 40V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 10 | 6,62400 € | 66,24 € |
| 25 | 6,15560 € | 153,89 € |
| 100 | 5,64050 € | 564,05 € |
| 250 | 5,55116 € | 1.387,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,02491 € | 10.049,82 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,28500 € |



