Feedback Generator PMIC 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3901QTR

DigiKey Part Number
UC3901QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC3901QTR
Description
IC ISOLATED FB GENERATOR 20PLCC
Customer Reference
Detailed Description
Feedback Generator PMIC 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
UC3901QTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Feedback Generator
Current - Supply
5mA
Voltage - Supply
4.5V ~ 40V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

13.500In Stock
Ships from Rochester Electronics, LLC