
UC3861DW | |
|---|---|
DigiKey Part Number | 296-14332-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3861DW |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Full-Bridge, Half-Bridge, Push-Pull Topology 10kHz ~ 1MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3861DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Full-Bridge, Half-Bridge, Push-Pull | |
Voltage - Start Up | 16.5 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 22V | |
Duty Cycle | - | |
Frequency - Switching | 10kHz ~ 1MHz | |
Fault Protection | - | |
Control Features | Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 3,92046 € | 940,91 € |
| Unit Price without VAT: | 3,92046 € |
|---|---|
| Unit Price with VAT: | 4,74376 € |

