MFR Recommended

UC3853NG4 | |
|---|---|
DigiKey Part Number | UC3853NG4-ND |
Manufacturer | |
Manufacturer Product Number | UC3853NG4 |
Description | IC PFC CTR AVER CURR 94KHZ 8DIP |
Customer Reference | |
Detailed Description | PFC IC Average Current 56kHz ~ 94kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3853NG4 Models |
Category | Voltage - Supply 12V ~ 40V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case 8-DIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package 8-PDIP |
Frequency - Switching 56kHz ~ 94kHz | Base Product Number |
Current - Startup 250 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3853N | Texas Instruments | 310 | 296-11309-5-ND | 4,79000 € | MFR Recommended |
| UCC28180DR | Texas Instruments | 2.847 | 296-44502-1-ND | 1,34000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,01550 € | 403,10 € |
| Unit Price without VAT: | 2,01550 € |
|---|---|
| Unit Price with VAT: | 2,43876 € |



