UC3848N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.550
Unit Price: 3,39000 €
Datasheet
Converter Offline Buck, Forward Converter Topology Up to 1MHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3848N

DigiKey Part Number
296-34738-5-ND
Manufacturer
Manufacturer Product Number
UC3848N
Description
IC OFFLINE SWITCH MULT TOP 16DIP
Customer Reference
Detailed Description
Converter Offline Buck, Forward Converter Topology Up to 1MHz 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Buck, Forward Converter
Voltage - Start Up
13 V
Voltage - Supply (Vcc/Vdd)
10V ~ 22V
Duty Cycle
79.5%
Frequency - Switching
Up to 1MHz
Fault Protection
-
Control Features
-
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.397 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.397In Stock
Ships from Rochester Electronics, LLC