Similar

UCC3809PW-1 | |
|---|---|
DigiKey Part Number | 296-11490-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3809PW-1 |
Description | IC OFFLINE SW MULT TOP 8TSSOP |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Regulator Output DC-DC Controller IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3809PW-1 Models |
Category | Control Features Frequency Control, Soft Start |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Topology Boost, Buck, Flyback, Forward | Supplier Device Package 8-TSSOP |
Voltage - Supply (Vcc/Vdd) 8V ~ 19V | Base Product Number |
Frequency - Switching 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC3809D-1 | Texas Instruments | 111 | 296-11485-5-ND | 3,15000 € | Similar |



