MFR Recommended

UC3825BDWTR | |
|---|---|
DigiKey Part Number | UC3825BDWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3825BDWTR |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3825BDWTR Models |
Category | Duty Cycle 50% |
Manufacturer Texas Instruments | Frequency - Switching 1MHz |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting |
Part Status Obsolete | Control Features Frequency Control, Soft Start |
Output Isolation Non-Isolated | Operating Temperature -55°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Topology Boost, Buck, Flyback, Forward | Supplier Device Package 16-SOIC |
Voltage - Start Up 16 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 10V ~ 22V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3825ADWTR | Texas Instruments | 3.890 | 296-41789-1-ND | 7,75000 € | MFR Recommended |


