UC3823BN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 9.740
Unit Price: 24,93000 €
Datasheet
Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3823BN

DigiKey Part Number
296-11262-5-ND
Manufacturer
Manufacturer Product Number
UC3823BN
Description
IC OFFLINE SWITCH MULT TOP 16DIP
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
100%
Manufacturer
Texas Instruments
Frequency - Switching
1MHz
Packaging
Tube
Fault Protection
Current Limiting
Part Status
Obsolete
Control Features
Frequency Control, Soft Start
Output Isolation
Non-Isolated
Operating Temperature
-55°C ~ 150°C (TJ)
Internal Switch(s)
No
Package / Case
16-DIP (0.300", 7.62mm)
Topology
Boost, Buck, Flyback, Forward
Supplier Device Package
16-PDIP
Voltage - Start Up
16 V
Mounting Type
Through Hole
Voltage - Supply (Vcc/Vdd)
10V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC3823BDWRochester Electronics, LLC9.7402156-UC3823BDW-ND24,93000 €Similar
Obsolete
Marketplace Stock: 4.625 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.625In Stock
Ships from Rochester Electronics, LLC