UC2872Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 99
Unit Price: 12,07000 €
Datasheet
Ballast Controller Controller 57kHz ~ 78kHz No 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2872Q

DigiKey Part Number
UC2872Q-ND
Manufacturer
Manufacturer Product Number
UC2872Q
Description
IC BALLAST CNTRL 78KHZ 20PLCC
Customer Reference
Detailed Description
Ballast Controller Controller 57kHz ~ 78kHz No 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
UC2872Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Ballast Controller
Frequency
57kHz ~ 78kHz
Voltage - Supply
4.5V ~ 24V
Current - Supply
6 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.214 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.214In Stock
Ships from Rochester Electronics, LLC