
UC2853D | |
|---|---|
DigiKey Part Number | 296-34723-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2853D |
Description | IC PFC CTR AVER CURR 94KHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 56kHz ~ 94kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2853D Models |
Category | Voltage - Supply 12V ~ 40V |
Manufacturer Texas Instruments | Operating Temperature -25°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Average Current | Supplier Device Package 8-SOIC |
Frequency - Switching 56kHz ~ 94kHz | Base Product Number |
Current - Startup 250 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 3,64100 € | 36,41 € |
| 75 | 3,10613 € | 232,96 € |
| 150 | 2,98160 € | 447,24 € |
| 300 | 2,87920 € | 863,76 € |
| 525 | 2,80987 € | 1.475,18 € |
| 1.050 | 2,73780 € | 2.874,69 € |
| 2.550 | 2,66385 € | 6.792,82 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,77170 € |

