PFC IC Average Current 56kHz ~ 94kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2853AD

DigiKey Part Number
296-19434-ND
Manufacturer
Manufacturer Product Number
UC2853AD
Description
IC PFC CTR AVER CURR 94KHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 56kHz ~ 94kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2853AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Mode
Average Current
Frequency - Switching
56kHz ~ 94kHz
Current - Startup
250 µA
Voltage - Supply
12V ~ 40V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,76000 €3,76 €
102,85500 €28,55 €
752,42133 €181,60 €
1502,32053 €348,08 €
3002,23763 €671,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,76000 €
Unit Price with VAT:4,54960 €

Other Suppliers on DigiKey

6.960In Stock
Ships from Rochester Electronics, LLC