
UC2835D | |
|---|---|
DigiKey Part Number | 296-2798-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2835D |
Description | IC LNR REG CTRLR 1OUT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2835D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 3.75mA | |
Voltage - Input | 5.2V ~ 35V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 23,29187 € | 1.746,89 € |
| Unit Price without VAT: | 23,29187 € |
|---|---|
| Unit Price with VAT: | 28,18316 € |

