Similar
Similar

UC2578DP | |
|---|---|
DigiKey Part Number | 296-19029-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2578DP |
Description | IC REG CTRLR BUCK 16SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2578DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 14V ~ 72V | |
Frequency - Switching | 110kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |



