



UA7808CKTTR | |
|---|---|
DigiKey Part Number | 296-21933-2-ND - Tape & Reel (TR) 296-21933-1-ND - Cut Tape (CT) 296-21933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA7808CKTTR |
Description | IC REG LINEAR 8V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | UA7808CKTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
PSRR | 72dB ~ 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76870 € | 384,35 € |
| 1.000 | 0,74376 € | 743,76 € |
| 1.500 | 0,73127 € | 1.096,90 € |
| 2.500 | 0,71744 € | 1.793,60 € |
| 3.500 | 0,70935 € | 2.482,72 € |
| 5.000 | 0,70157 € | 3.507,85 € |
| 12.500 | 0,68482 € | 8.560,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08200 € | 10,82 € |
| 25 | 0,98320 € | 24,58 € |
| 100 | 0,87470 € | 87,47 € |
| 250 | 0,82296 € | 205,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,77360 € | 19,34 € |
| 100 | 0,68560 € | 68,56 € |
| 250 | 0,64368 € | 160,92 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

