Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0102YZPR

DigiKey Part Number
296-TXS0102YZPRTR-ND - Tape & Reel (TR)
296-TXS0102YZPRCT-ND - Cut Tape (CT)
296-TXS0102YZPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0102YZPR
Description
IC XLTR VL BIDIR 8-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TXS0102YZPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
2.3 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
24Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-XFBGA, DSBGA
Channels per Circuit
2
Supplier Device Package
8-DSBGA
Voltage - VCCA
1.65 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LXS0102GBAEXDiodes Incorporated1.91531-LXS0102GBAEXCT-ND0,48000 €Similar
NLSX0102FCT2Gonsemi1.250NLSX0102FCT2GOSCT-ND0,88000 €Similar
In-Stock: 8.668
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,55000 €5,50 €
250,49560 €12,39 €
1000,43570 €43,57 €
2500,40720 €101,80 €
5000,39002 €195,01 €
1.0000,38880 €388,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35836 €1.075,08 €
6.0000,34980 €2.098,80 €
9.0000,34551 €3.109,59 €
15.0000,34077 €5.111,55 €
21.0000,33799 €7.097,79 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91960 €