

TUSB320IRWBR | |
|---|---|
DigiKey Part Number | 296-42175-2-ND - Tape & Reel (TR) 296-42175-1-ND - Cut Tape (CT) 296-42175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB320IRWBR |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Type C Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB320IRWBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Interface | GPIO, I2C | |
Voltage - Supply | 2.7V ~ 5V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,17700 € | 11,77 € |
| 25 | 1,07160 € | 26,79 € |
| 100 | 0,95520 € | 95,52 € |
| 250 | 0,89976 € | 224,94 € |
| 500 | 0,86628 € | 433,14 € |
| 1.000 | 0,83875 € | 838,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82888 € | 2.486,64 € |
| 6.000 | 0,81174 € | 4.870,44 € |
| 9.000 | 0,80316 € | 7.228,44 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,93600 € |












