
TSC2006IRTJR | |
|---|---|
DigiKey Part Number | TSC2006IRTJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSC2006IRTJR |
Description | IC TSC 4 WIRE RES 20-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2006IRTJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | External | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,33114 € | 6.993,42 € |
| Unit Price without VAT: | 2,33114 € |
|---|---|
| Unit Price with VAT: | 2,82068 € |


