

TSB43CA42PGF | |
|---|---|
DigiKey Part Number | 2156-TSB43CA42PGF-TI-ND |
Manufacturer | |
Manufacturer Product Number | TSB43CA42PGF |
Description | IC PHY/LINK LAYER CTRLR 176-LQFP |
Customer Reference | |
Detailed Description | IEEE 1394 Link Layer Controller IEEE 1394-1995, 1394a-2000 Parallel Interface 176-LQFP (24x24) |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer Texas Instruments | Standards IEEE 1394-1995, 1394a-2000 |
Packaging Tube | Voltage - Supply 3.3V |
Part Status Discontinued at DigiKey | Package / Case 176-LQFP |
DigiKey Programmable Not Verified | Supplier Device Package 176-LQFP (24x24) |
Protocol IEEE 1394 | Base Product Number |
Function Link Layer Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,46263 € | 255,79 € |
| Unit Price without VAT: | 13,46263 € |
|---|---|
| Unit Price with VAT: | 16,28978 € |

