TSB43AB22APDT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 34.051
Unit Price: 5,45617 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 23.286
Unit Price: 6,15333 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 66.294
Unit Price: 8,34000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.833
Unit Price: 6,93649 €
Datasheet
IEEE 1394 Physical Layer Controller IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ PCI Interface 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IEEE 1394 Physical Layer Controller IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ PCI Interface 128-TQFP (14x14)
128-HTQFP_4087726A

TSB43AB22APDT

DigiKey Part Number
296-12569-ND
Manufacturer
Manufacturer Product Number
TSB43AB22APDT
Description
IC CONTROLLER LINK LAYER 128TQFP
Customer Reference
Detailed Description
IEEE 1394 Physical Layer Controller IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ PCI Interface 128-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TSB43AB22APDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
IEEE 1394
Function
Physical Layer Controller
Interface
PCI
Standards
IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
128-TQFP
Supplier Device Package
128-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 76.181 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

76.181In Stock
Ships from Rochester Electronics, LLC