Transceiver IEEE 1394 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver IEEE 1394 80-HTQFP (12x12)
80-HTQFP

TSB41LV04APFP

DigiKey Part Number
296-11078-ND
Manufacturer
Manufacturer Product Number
TSB41LV04APFP
Description
IC TRANSCEIVER 80HTQFP
Customer Reference
Detailed Description
Transceiver IEEE 1394 80-HTQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
IEEE 1394
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.566 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

16.566In Stock
Ships from Rochester Electronics, LLC