Similar

TS5V330PWG4 | |
|---|---|
DigiKey Part Number | TS5V330PWG4-ND |
Manufacturer | |
Manufacturer Product Number | TS5V330PWG4 |
Description | IC VIDEO SWIT QUAD SPDT 16TSSOP |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5V330PWG4 Models |
Category | Voltage - Supply, Single (V+) 4V ~ 5.5V |
Manufacturer Texas Instruments | -3db Bandwidth 300MHz (Min) |
Packaging Tube | Features Bi-Directional, RGB |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-TSSOP |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS5V330PW | Rochester Electronics, LLC | 1.170 | 2156-TS5V330PW-ND | 1,21000 € | MFR Recommended |
| FSUSB22MTCX | onsemi | 0 | FSUSB22MTCXFSTR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 0,56192 € | 354,01 € |
| Unit Price without VAT: | 0,56192 € |
|---|---|
| Unit Price with VAT: | 0,67992 € |



