
TS5N412PW | |
|---|---|
DigiKey Part Number | 296-34693-5-ND |
Manufacturer | |
Manufacturer Product Number | TS5N412PW |
Description | IC SWITCH SPDTX4 12.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 12.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5N412PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 12.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 4.75V ~ 5.25V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 200ns, 200ns | |
-3db Bandwidth | 25MHz (Min) | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -50dB @ 25MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20700 € | 12,07 € |
| 90 | 0,98678 € | 88,81 € |
| 180 | 0,94128 € | 169,43 € |
| 270 | 0,91852 € | 248,00 € |
| 540 | 0,88509 € | 477,95 € |
| 1.080 | 0,85758 € | 926,19 € |
| 2.520 | 0,83047 € | 2.092,78 € |
| 5.040 | 0,81263 € | 4.095,66 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,98440 € |

