1 Circuit IC Switch 2:1 900mOhm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3160DBVT

DigiKey Part Number
296-41872-2-ND - Tape & Reel (TR)
296-41872-1-ND - Cut Tape (CT)
296-41872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3160DBVT
Description
IC SWITCH SPDTX1 900MOHM SOT23-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A3160DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
6ns, 13ns
-3db Bandwidth
100MHz
Charge Injection
36.5pC
Channel Capacitance (CS(off), CD(off))
18pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-64dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,67100 €6,71 €
250,60640 €15,16 €
Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,67100 €6,71 €
250,60640 €15,16 €
1000,53530 €53,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,12530 €

Other Suppliers on DigiKey

8.250In Stock
Ships from Rochester Electronics, LLC