
TS3A5018RSVR | |
|---|---|
DigiKey Part Number | 296-27552-2-ND - Tape & Reel (TR) 296-27552-1-ND - Cut Tape (CT) 296-27552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A5018RSVR |
Description | IC SWITCH SPDT X 4 10OHM 16UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 10Ohm 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A5018RSVR Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Texas Instruments | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 4.5pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -48dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-UFQFN |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 16-UQFN (2.6x1.8) |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 8ns, 6.5ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,42000 € | 10,50 € |
| 100 | 0,36780 € | 36,78 € |
| 250 | 0,34300 € | 85,75 € |
| 500 | 0,32804 € | 164,02 € |
| 1.000 | 0,31572 € | 315,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30050 € | 901,50 € |
| 6.000 | 0,29306 € | 1.758,36 € |
| 9.000 | 0,28933 € | 2.603,97 € |
| 15.000 | 0,28520 € | 4.278,00 € |
| 21.000 | 0,28278 € | 5.938,38 € |
| 30.000 | 0,28046 € | 8.413,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |











