MFR Recommended

TS12A4517DRG4 | |
|---|---|
DigiKey Part Number | TS12A4517DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS12A4517DRG4 |
Description | IC SWITCH SPST-NCX1 20OHM 8SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS12A4517DRG4 Models |
Category | -3db Bandwidth 464MHz |
Manufacturer Texas Instruments | Charge Injection -13pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5.5pF, 5.5pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 5nA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 20Ohm | Supplier Device Package 8-SOIC |
Voltage - Supply, Dual (V±) ±1V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 75ns, 45ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS12A4517DR | Texas Instruments | 12.500 | 296-21912-1-ND | 0,53000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30686 € | 767,15 € |
| 5.000 | 0,29897 € | 1.494,85 € |
| 7.500 | 0,29502 € | 2.212,65 € |
| 12.500 | 0,29065 € | 3.633,13 € |
| 17.500 | 0,28809 € | 5.041,57 € |
| 25.000 | 0,28563 € | 7.140,75 € |
| Unit Price without VAT: | 0,30686 € |
|---|---|
| Unit Price with VAT: | 0,37130 € |


