TRSF3221CDB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.139
Unit Price: 1,62654 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2
Unit Price: 2,04000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 287
Unit Price: 2,81000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.824
Unit Price: 1,60000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 3.964
Unit Price: 1,74000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 14.633
Unit Price: 1,74000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1.856
Unit Price: 1,74000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 4.071
Unit Price: 1,74000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 867
Unit Price: 5,96000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4.540
Unit Price: 5,96000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 13.490
Unit Price: 5,96000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1.213
Unit Price: 5,40000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 320
Unit Price: 1,45444 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 830
Unit Price: 5,97000 €
Datasheet
1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3221CDB

DigiKey Part Number
TRSF3221CDB-ND
Manufacturer
Manufacturer Product Number
TRSF3221CDB
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF3221CDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types