3/5 Transceiver Full RS232 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3253EMRSMREP

DigiKey Part Number
296-41014-2-ND - Tape & Reel (TR)
296-41014-1-ND - Cut Tape (CT)
296-41014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3253EMRSMREP
Description
IC TRANSCEIVER FULL 3/5 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TRS3253EMRSMREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
32-VFQFN Exposed Pad
Number of Drivers/Receivers
3/5
Supplier Device Package
32-VQFN (4x4)
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.453
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,51000 €11,51 €
109,05700 €90,57 €
258,44600 €211,15 €
1007,77400 €777,40 €
2507,74748 €1.936,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0006,90517 €20.715,51 €
Manufacturers Standard Package
Unit Price without VAT:11,51000 €
Unit Price with VAT:13,92710 €